• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088322 165 ADA M25-PG13 Adapter PG13.5 Brass 20 pc(s)

1/2
Internal thread
PG13.5
External thread
M25
Size
PG13.5
Material
Brass
Content
20 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: PG
  • Thread type external thread: Metric
  • Thread Thread (metric): 25
  • Nickel-plated: yes
  • Explosion-proof: no
Internal thread

PG13.5

External thread

M25

Size

PG13.5

Material

Brass

Content

20 pc(s)

Manufacturer part #

2088322

Type

165 ADA M25-PG13

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963852 OBO Bettermann 2088322 165 ADA M25-PG13 Adapter PG13.5 Brass 20 pc(s)

Description

Adapter to reduce a metric threaded hole on a smaller Pg-Gewindebohrung.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?