• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088306 165 ADA M40-PG29 Adapter PG29 Brass 10 pc(s)

1/2
Internal thread
PG29
External thread
M40
Size
PG29
Material
Brass
Content
10 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: PG
  • Thread type external thread: Metric
  • Thread Thread (metric): 40
  • Nickel-plated: yes
  • Explosion-proof: no
Internal thread

PG29

External thread

M40

Size

PG29

Material

Brass

Content

10 pc(s)

Manufacturer part #

2088306

Type

165 ADA M40-PG29

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961134 OBO Bettermann 2088306 165 ADA M40-PG29 Adapter PG29 Brass 10 pc(s)

Description

Adapter of a metric threaded hole on a Pg-Gewindebohrung.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?