• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann Adapter PG11 Brass 20 pc(s)

1/2
Product type
Adapter
Internal thread
PG11
Material
Brass
Content
20 pc(s)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: PG
  • Thread type external thread: Metric
  • Thread Thread (metric): 16
  • Nickel-plated: yes
  • Explosion-proof: no
Product type

Adapter

Internal thread

PG11

Material

Brass

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965204 OBO Bettermann Adapter PG11 Brass 20 pc(s)

Description

Adapter of a metric threaded hole on a Pg-Gewindebohrung.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?