• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088301 165 ADA M12-PG7 Adapter PG7 Brass 20 pc(s)

1/2
Internal thread
PG7
External thread
M12
Size
PG7
Material
Brass
Factory colour
Nickel-coated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: PG
  • Thread type external thread: Metric
  • Thread Thread (metric): 12
  • Nickel-plated: yes
  • Explosion-proof: no
Internal thread

PG7

Factory colour

Nickel-coated

External thread

M12

Size

PG7

Material

Brass

Content

20 pc(s)

Manufacturer part #

2088301

Type

165 ADA M12-PG7

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963851 OBO Bettermann 2088301 165 ADA M12-PG7 Adapter PG7 Brass 20 pc(s)

Description

Adapter of a metric threaded hole on a Pg-Gewindebohrung.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?