• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6016235 Wire chute (L x W x H) 3 m x 100.00 mm x 50.00 mm 3 m

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (1 m = € 153.00)
€ 1,377.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

  • Profile: C-shape
  • Height: 50 mm
  • Width 100 mm
  • Wire diameter 4.5 mm.
  • Length: 3000 mm
  • Usable cross-section: 3300 mm²
  • Design: Without connectors
  • Screwless connector: No.
  • Integrated partition: Without
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Stainless steel
  • Material quality: Stainless steel 304 (1.4301)
  • Surface protection: Untreated
  • Colour: Other
  • Load test type according to IEC 61537: Type II.
  • Weighs 1.33 kg/m.
Product type

Wire chute

Type

Without connectors

Content

3 m

Dim

(L x W x H) 3 m x 100.00 mm x 50.00 mm

Length

3 m

Width

100.00 mm

Height

50.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406644 OBO Bettermann 6016235 Wire chute (L x W x H) 3 m x 100.00 mm x 50.00 mm 3 m

Description

Girder groove in C-shape made from point-welded steel wires in the side height 50 mm.

This text is machine translated.

Scope of delivery

  • 1 x 3 m Grid groove

What kind of Cable Ducts are you looking for?

More interesting products

(*All information is plus legal VAT)