• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6120992 AD-90G M45-1 Adapter Steel 1 pc(s)

1/2
Material
Steel
Width
45 mm
Height
45 mm
Content
1 pc(s)
Dim
(W x H) 45 mm x 45 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Adapter for 90° rotated device installation 45 x 45 mm
Width

45 mm

Height

45 mm

Material

Steel

Content

1 pc(s)

Dim

(W x H) 45 mm x 45 mm

Dimensions

45 x 45 mm mm

Manufacturer part #

6120992

Type

AD-90G M45-1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956584 OBO Bettermann 6120992 AD-90G M45-1 Adapter Steel 1 pc(s)

Description

The adapter enables a 90° rotated switch installation in e.g. installation columns with 45 gauge or Rapid 45. Suitable for all switches and buttons in 1 module width (45 x 45 mm).

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?