• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6131153 Cable trunking (L x W x H) 2000 x 35 x 35 mm 1 pc(s) White

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 13.00)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Usable cross-section 220 mm²Halogen-free: no.
Product type

Cable trunking

Type

Plastic

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 2000 x 35 x 35 mm

Length

2000 mm

Width

35 mm

Height

35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2603985 OBO Bettermann 6131153 Cable trunking (L x W x H) 2000 x 35 x 35 mm 1 pc(s) White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)