• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7214700 Fire protection (L x W x H) 1000 x 100 x 80 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire resistance class I-installation channel = 30
  • External Height = 80 mm
  • Exterior width = 100 mm
  • Internal height = 40 mm
  • The inner width = 60 mm
  • Length = 1000 mm
  • Number of beflammbaren pages = 4
  • Color = gray
Product type

Fire protection

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 1000 x 100 x 80 mm

Length

1000 mm

Width

100 mm

Height

80 mm

External width

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966771 OBO Bettermann 7214700 Fire protection (L x W x H) 1000 x 100 x 80 mm 1 pc(s) Grey

Description

Fire protection channel for fire safe laying of Photovoltaic cables in and outside of buildings. Consists of non-conductive, frost-resistant glass fiber lightweight concrete and meets the requirements of the touch protection for forces in the event of a fire. As I 30-channel according to DIN 4102 part 11 tested and approved, therefore can be used in escape and rescue routes. Including cover screws and 3 m sealing strip.

This text is machine translated.

What kind of Cable Ducts are you looking for?