• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7214840 Fire rated cable trunking (L x W x H) 1000 x 200 x 200 mm 1 pc(s) Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Fire rated cable trunking

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 1000 x 200 x 200 mm

Length

1000 mm

Width

200 mm

Height

200 mm

External width

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965078 OBO Bettermann 7214840 Fire rated cable trunking (L x W x H) 1000 x 200 x 200 mm 1 pc(s) Grey

Description

Fire protection channel consisting of water and frost-resistant glass fiber lightweight concrete of the building materials class A1 according to EN 13501 part 1 fire-safe laying of fiber-optic cables (FOC) in accordance with the function receives according to DIN 4102 part 12, classified for E30 and E90. The fire protection channel ensures via a proven duration of a maximum of 90 minutes of the thermal insulation from the outside to the inside and has an inner side mounted ablation coating as additional thermal insulation in the event of a fire. Through the internal dimensions 80 x 80 mm are the required minimum bending radii of fiber-optic cables (FOC) always maintained. There is no restriction of the transmission channel through the fire protection properties of fiber-optic cables (FOC) in the event of a fire for the classified period. For direct wall or ceiling mounting is also possible as a suspended ceiling mounting by assembly systems. The fire protection channel has accompanying sealing strips and additional countersunk head screws.

This text is machine translated.

What kind of Cable Ducts are you looking for?