• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7215182 Fire rated cable trunking (L x W x H) 1000 x 310 x 120 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire resistance class I-installation channel = 90
  • Fire resistance class E-function receives = 30
  • External Height = 120 mm
  • Exterior width = 310 mm
  • Internal height = 50 mm
  • The inner width = 210 mm
  • Length = 1000 mm
  • Number of beflammbaren pages = 4
  • Sleeve = without
  • Surface = untreated
  • Color = gray
  • Dividers possible = Yes
  • With perforated base = No
  • Cover Mounting = free
Product type

Fire rated cable trunking

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 1000 x 310 x 120 mm

Length

1000 mm

Width

310 mm

Height

120 mm

External width

310 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966044 OBO Bettermann 7215182 Fire rated cable trunking (L x W x H) 1000 x 310 x 120 mm 1 pc(s) Grey

Description

The 4-sided beflammbaren glass fiber lightweight concrete channels can be mounted on OBO-assembly systems and thus offer the highest possible flexibility in routing of cables in escape and rescue routes (installation channel according to DIN 4102 part 11) or in the electrical function receives (according to DIN 4102 part 12). So that you can obstacles from other trades such as heating, ventilation and sanitary elegantly be undermined. The mounting on the ceiling is made simple with U-shaped hanging stalks and a bracket or with threaded rods suspended U-transverse profile. The OBO BSKH is simply only loosely. Ready-to-use connection fittings ensure quick and easy on-site installation, loose launched cover for a quick revision and after assignment.

This text is machine translated.

What kind of Cable Ducts are you looking for?