• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216400 Fire rated cable trunking (L x W x H) 2000 x 100 x 250 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Fire rated cable trunking

Content

1 pc(s)

Dim

(L x W x H) 2000 x 100 x 250 mm

Length

2000 mm

Width

100 mm

Height

250 mm

External width

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955951 OBO Bettermann 7216400 Fire rated cable trunking (L x W x H) 2000 x 100 x 250 mm 1 pc(s)

Description

Steel sheet channel with intumeszierender internal coating, prevents active in case of a fire the fire forwarding in the channel and protects escape and rescue routes from the effects of a cable fire. Upper and lower sections are patented locking clips securely via the self-contact ends, connected to each other. This is also the equipotential bonding is established. Fire resistance classes I 30 to i120 according to DIN 4102 part 11

This text is machine translated.

What kind of Cable Ducts are you looking for?