User & Safety Instructions 1955210 OBO Bettermann 7215186 Fire rated cable trunking (L x W x H) 1000 x 260 x 175 mm 1 pc(s) Grey
Description
The 4-sided beflammbaren glass fiber lightweight concrete channels can be mounted on OBO-assembly systems and thus offer the highest possible flexibility in routing of cables in escape and rescue routes (installation channel according to DIN 4102 part 11) or in the electrical function receives (according to DIN 4102 part 12). So that you can obstacles from other trades such as heating, ventilation and sanitary elegantly be undermined. The mounting on the ceiling is made simple with U-shaped hanging stalks and a bracket or with threaded rods suspended U-transverse profile. The OBO BSKH is simply only loosely. Ready-to-use connection fittings ensure quick and easy on-site installation, loose launched cover for a quick revision and after assignment.
This text is machine translated.
Description
The 4-sided beflammbaren glass fiber lightweight concrete channels can be mounted on OBO-assembly systems and thus offer the highest possible flexibility in routing of cables in escape and rescue routes (installation channel according to DIN 4102 part 11) or in the electrical function receives (according to DIN 4102 part 12). So that you can obstacles from other trades such as heating, ventilation and sanitary elegantly be undermined. The mounting on the ceiling is made simple with U-shaped hanging stalks and a bracket or with threaded rods suspended U-transverse profile. The OBO BSKH is simply only loosely. Ready-to-use connection fittings ensure quick and easy on-site installation, loose launched cover for a quick revision and after assignment.