• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7215166 Fire rated cable trunking (L x W x H) 1000 x 320 x 150 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Fire rated cable trunking

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 1000 x 320 x 150 mm

Length

1000 mm

Width

320 mm

Height

150 mm

External width

320 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957465 OBO Bettermann 7215166 Fire rated cable trunking (L x W x H) 1000 x 320 x 150 mm 1 pc(s) Grey

Description

The water and frost-resistant fire protection channel BSK is the basis for the channel system PYRO LINE Con D and is suitable for direct wall and ceiling mounting. The channel system is tested and approved as I-channel according to DIN 4102-11 and 4102-12 as E-channel according to DIN. Remove Areas of application and registration data the availability. For the cable installation is an extensive accessories program available (to be ordered separately), e. g. Cut-off angle BSK-W, cut-off bracket BSK-B as well as separators TSG. The screw anchor MMS 7.5 x 80 for fixing to ceilings and walls must be ordered separately. Including all materials for the manufacture of the fire protection channel.

This text is machine translated.

What kind of Cable Ducts are you looking for?