User & Safety Instructions 1964284 OBO Bettermann 7215228 Fire rated cable trunking (L x W x H) 1000 x 280 x 185 mm 1 pc(s) Grey
Description
The water and frost-resistant fire protection channel BSK is the basis for the channel system PYRO LINE Con D and is suitable for direct wall and ceiling mounting. The channel system is tested and approved as I-channel according to DIN 4102-11 and 4102-12 as E-channel according to DIN. Remove Areas of application and registration data the availability. For the cable installation is an extensive accessories program available (to be ordered separately), e. g. Cut-off angle BSK-W, cut-off bracket BSK-B as well as separators TSG. The screw anchor MMS 7.5 x 80 for fixing to ceilings and walls must be ordered separately. Including all materials for the manufacture of the fire protection channel.
This text is machine translated.
Description
The water and frost-resistant fire protection channel BSK is the basis for the channel system PYRO LINE Con D and is suitable for direct wall and ceiling mounting. The channel system is tested and approved as I-channel according to DIN 4102-11 and 4102-12 as E-channel according to DIN. Remove Areas of application and registration data the availability. For the cable installation is an extensive accessories program available (to be ordered separately), e. g. Cut-off angle BSK-W, cut-off bracket BSK-B as well as separators TSG. The screw anchor MMS 7.5 x 80 for fixing to ceilings and walls must be ordered separately. Including all materials for the manufacture of the fire protection channel.