User & Safety Instructions 1966776 OBO Bettermann 7216300 Fire protection (L x W x H) 2000 x 70 x 110 mm 1 pc(s)
Description
Steel sheet channel with intumeszierender internal coating, prevents active in case of a fire the fire forwarding in the channel and protects escape and rescue routes from the effects of a cable fire. Upper and lower sections are patented locking clips securely via the self-contact ends, connected to each other. This is also the equipotential bonding is established. Fire resistance classes I 30 to i120 according to DIN 4102 part 11
This text is machine translated.
Description
Steel sheet channel with intumeszierender internal coating, prevents active in case of a fire the fire forwarding in the channel and protects escape and rescue routes from the effects of a cable fire. Upper and lower sections are patented locking clips securely via the self-contact ends, connected to each other. This is also the equipotential bonding is established. Fire resistance classes I 30 to i120 according to DIN 4102 part 11