• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 7216501 Fire protection (L x W x H) 2000 x 70 x 40 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fire resistance class I-installation channel = 120
  • External Height = 40 mm
  • Exterior Width = 70 mm
  • Length = 2000 mm
  • Number of beflammbaren pages = 3
  • Sleeve = Steel
  • Surface = galvanised
  • Color = white
  • RAL-number = 9010
  • Dividers possible = No
  • With perforated base = No
  • Cover Mounting = other
Product type

Fire protection

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 2000 x 70 x 40 mm

Length

2000 mm

Width

70 mm

Height

40 mm

External width

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960641 OBO Bettermann 7216501 Fire protection (L x W x H) 2000 x 70 x 40 mm 1 pc(s) White

Description

The steel sheet channel with intumeszierender internal coating is the basis for the channel system PYRO LINE rapid and is suitable for direct wall and ceiling mounting as well as for the suspended mounting. The channel system is tested and approved for the fire resistance classes I30-I120 according to DIN 4102-11. Remove Areas of application and registration data the availability. After completion of the actual cable installation is the channel by simply snapping the lid to lock. An additional cover fixing with screws is not required. To assist in the cable installation is a comprehensive program, for example, available accessories Molded parts, cable bracket, fittings are available.

This text is machine translated.

What kind of Cable Ducts are you looking for?