User & Safety Instructions 1963359 OBO Bettermann 7216630 Fire rated cable trunking (L x W x H) 2000 x 250 x 100 mm 1 pc(s) White
Description
The steel sheet channel with intumeszierender internal coating is the basis for the channel system PYRO LINE rapid and is suitable for direct wall and ceiling mounting as well as for the suspended mounting. The channel system is tested and approved for the fire resistance classes I30-I120 according to DIN 4102-11. Remove Areas of application and registration data the availability. After completion of the actual cable installation is the channel by simply snapping the lid to lock. An additional cover fixing with screws is not required. To assist in the cable installation is a comprehensive program, for example, available accessories Molded parts, cable bracket, fittings are available.
This text is machine translated.
Description
The steel sheet channel with intumeszierender internal coating is the basis for the channel system PYRO LINE rapid and is suitable for direct wall and ceiling mounting as well as for the suspended mounting. The channel system is tested and approved for the fire resistance classes I30-I120 according to DIN 4102-11. Remove Areas of application and registration data the availability. After completion of the actual cable installation is the channel by simply snapping the lid to lock. An additional cover fixing with screws is not required. To assist in the cable installation is a comprehensive program, for example, available accessories Molded parts, cable bracket, fittings are available.