• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann Adapter PG11 Plastic 20 pc(s)

1/2
Product type
Adapter
External thread
PG11
Material
Plastic
Content
20 pc(s)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: Metric
  • Thread dimensions internal thread (metric): 16
  • Thread type external thread: PG
  • Nickel-plated: no
  • Explosion-proof: no
Product type

Adapter

External thread

PG11

Material

Plastic

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966535 OBO Bettermann Adapter PG11 Plastic 20 pc(s)

Description

Adapter of a pg-gewindebohrung on a metric threaded hole.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?