• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann Adapter PG21 Brass 10 pc(s)

1/2
Internal thread
PG21
Size
PG21
Material
Brass
Content
10 pc(s)
Manufacturer part #
2088305
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: PG
  • Thread type external thread: Metric
  • Thread Thread (metric): 32
  • Nickel-plated: yes
  • Explosion-proof: no
Internal thread

PG21

Size

PG21

Material

Brass

Content

10 pc(s)

Manufacturer part #

2088305

Type

2088305

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957098 OBO Bettermann Adapter PG21 Brass 10 pc(s)

Description

Adapter to reduce a metric threaded hole on a smaller Pg-Gewindebohrung.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?