User & Safety Instructions 3389557 ODROID H4 Board ODROID H4 0 GB 4 x 2.0 GHz
Description
With the same 3 new models the OROID H4-series promises more power and connectivity in the usual quality.
Which H4 model is best for you? To enable you to take advantage of a powerful platform at a relatively low cost, we have removed all the SATA features, the second Ethernet port, and the Dual BIOS feature to create a basic H4 model that focuses on cost efficiency. It is therefore suitable for use in embedded systems such as digital signage, factory automation or robot control.
The H4+ is fitted with four SATA-connections, a second Ethernet-connection and the Dual-BIOS-function and is thus the best choice for users, who need mass storage for high-performance NAS and/or use it for routing functions.
After all, although it is more expensive, we have also developed the H4 Ultra model, which can benefit from the high performance with twice the number of CPU cores (from 4 to 8) and more GPU execution units. Thanks to the many cores and the high clock frequency the computing power of the H4 Ultra-model is twice as high as that of the H4 and H4+ models, as shown by the results of multi-threaded benchmarking.
If you are very sensitive to power consumption, the H4 model is the most desirable option. The power consumption in idle mode is about 1 watt lower than the H4+-model.
This text is machine translated.
Description
With the same 3 new models the OROID H4-series promises more power and connectivity in the usual quality.
Which H4 model is best for you? To enable you to take advantage of a powerful platform at a relatively low cost, we have removed all the SATA features, the second Ethernet port, and the Dual BIOS feature to create a basic H4 model that focuses on cost efficiency. It is therefore suitable for use in embedded systems such as digital signage, factory automation or robot control.
The H4+ is fitted with four SATA-connections, a second Ethernet-connection and the Dual-BIOS-function and is thus the best choice for users, who need mass storage for high-performance NAS and/or use it for routing functions.
After all, although it is more expensive, we have also developed the H4 Ultra model, which can benefit from the high performance with twice the number of CPU cores (from 4 to 8) and more GPU execution units. Thanks to the many cores and the high clock frequency the computing power of the H4 Ultra-model is twice as high as that of the H4 and H4+ models, as shown by the results of multi-threaded benchmarking.
If you are very sensitive to power consumption, the H4 model is the most desirable option. The power consumption in idle mode is about 1 watt lower than the H4+-model.
This text is machine translated.
What kind of Single Board Computers (SBCs) are you looking for?