Galvanic isolation for a potential-free audio connection
compact metal housing
Humidity range: 5 to 90 %
Impedance 12 k Ohm
Temperature range 0°C-40°C.
Technical specifications
Product type
AV Converter
Connection type
RCA
No. of A connectors
2 x
Type A
RCA plug (phono)
No. of B connections
2 x
Type B
RCA plug (phono)
Factory colour
Brown metallic (glossy)
Cable features
gold plated connectors
Version
Converter
Cable use
AV
Weight
286 g
Range of use
General
Frequency range
20 to 25000 Hz
Documents & Downloads
Datasheet
Datasheet 2305413 Oehlbach AV Converter Audio Linear 8 [ - ]
Description
The Audio Linear 8 galvanic filter effectively eliminates potential interference when connecting all components, such as a record player or subwoofer. Thanks to years of experience and technological leadership, Oehlbach has perfected the filter technology and stands for absolutely loss-free and unprocessed transmission of the audio signal for optimum reproduction and maximum music enjoyment. The Audio Linear 8 acts as a galvanic isolator for reliable and effective suppression of all sheath currents.
This text is machine translated.
Description
The Audio Linear 8 galvanic filter effectively eliminates potential interference when connecting all components, such as a record player or subwoofer. Thanks to years of experience and technological leadership, Oehlbach has perfected the filter technology and stands for absolutely loss-free and unprocessed transmission of the audio signal for optimum reproduction and maximum music enjoyment. The Audio Linear 8 acts as a galvanic isolator for reliable and effective suppression of all sheath currents.
This text is machine translated.
What kind of Audio & HDMI Converters are you looking for?