• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia 6300 Label printer Direct thermal 203 x 203 dpi Max. label width: 15 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Olympia P22 label printer Thermal transfer 30 mm/sec Wireless Bluetooth

  • Heat transfer
  • Printing speed (metric): 30 mm/sec.
  • Transmission technology: Cordless
  • Bluetooth
  • 196 g

Technical specifications

  • Printing technology: Heat transfer
Product type

Label printer

Type

6300

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

30 mm/s

Features

Bluetooth

Battery-powered OTG printing

Automatic switch-off

Interfaces

Bluetooth

Power supply (LOV)

rechargeable

Max. label width

15 mm

Factory colour

Black

Width

79.5 mm

Height

130 mm

Depth

30 mm

Dim

(W x H x D) 79.5 x 130 x 30 mm

Weight

196 g

Bluetooth

Yes

Transfer type

Wireless

UKCA

yes

Print speed

30 mm/sek

Colour

no

Package weight

323 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593949 Olympia 6300 Label printer Direct thermal 203 x 203 dpi Max. label width: 15 mm

Description

Ideal for the kitchen, office, hobbies, workshop and on the go – our compact label printer is your perfect companion! With advanced thermal transfer technology you can produce waterproof, oil-resistant and abrasion-proof labels in seconds.

Thanks to Bluetooth connection you can easily print from your smartphone or tablet via the user-friendly APP. Design individual labels for every occasion from food to office organization.

This text is machine translated.

Features

  • Versatile label printer for home and while traveling
  • Thermal transfer print
  • Resolution 203 DPI
  • 30 mm/s max print speed
  • Gap paper and continuous paper possible
  • Manual paper cut
  • Bluetooth connection via APP

Scope of delivery

  • 1 label printer P22
  • 1 charging cables
  • 1 label rolls
  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)