• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Olympia 6302 Label printer Thermal transfer 203 x 203 dpi Max. label width: 54 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Olympia label printer PM220, black

  • Versatile label printer for home and while traveling

Technical specifications

Product type

Label printer

Type

6302

Printing technology

Thermal transfer

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

48 mm/s

Features

Bluetooth

Interfaces

Bluetooth

USB

Power supply (LOV)

rechargeable

Max. label width

54 mm

Factory colour

Black

Width

113 mm

Height

84.2 mm

Depth

64.5 mm

Dim

(W x H x D) 113 x 84.2 x 64.5 mm

Weight

210 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593955 Olympia 6302 Label printer Thermal transfer 203 x 203 dpi Max. label width: 54 mm

Description

Discover the perfect label printer for on the go! With its adjustable label width it flexibly adapts to your needs - no matter. Whether you want to print small or large labels. The labeling becomes a child's play thanks to the innovative gap paper. Without annoying tearing. The high resolution ensures it. Your labels look razor sharp and professional. Ideal for office organization. In the kitchen or for creative projects - this label printer is your reliable companion. Wherever you are! Make order a pleasure!

This text is machine translated.

Scope of delivery

  • 1 label printer P22
  • 1 charging cables
  • 1 label rolls
  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)