• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic WPS-4W PA wall speaker 20 W White 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 10 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic WPS-4W ELA-WALL LOUDSPEAKER

  • Universal wall speaker white

Technical specifications

  • Input voltage: 100 V
  • Nominal power 2.5/5/10/20 W RMS
  • Sensitivity (1 W, 1 m): 89 dB, ±3 dB
  • Max. Sound pressure (1 m) 101 dB
  • Frequency range 100 Hz - 20 kHz
  • Dimensions (H x W x D): 215 x 170 x 150 mm
  • Weight: 2.2 kg
Product type

PA wall speaker

Operating voltage

100 V

RMS capacity

20 W

Max. load

40 W

Max. sound pressure

101 dB

Features

2-way

Material

ABS plastic

Length

27.5 cm

Width

23 cm

Content

1 pc(s)

Weight

2.6 kg

Factory colour

White

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 313498 Omnitronic WPS-4W PA wall speaker 20 W White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 313498 Omnitronic WPS-4W PA wall speaker 20 W White 1 pc(s)

Description

Universal wall speaker white · 100 V technology with high-quality components for hi-fi characteristics · Multi-stage power switch: 20 W, 10 W, 5 W, 2.5 W, OFF · 2-way bass reflex system for powerful bass · White ABS plastic housing with metal protective grillee · Trapezoidal design for mounting in corners · Swivelling Mounting Bracket · Connection via screw terminals · For indoor public address systems

This text is machine translated.

More interesting products

(*All information is plus legal VAT)