• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor LM2576T-ADJG Voltage reference TO 220 5 Positive 3 A Tube

Packaging type
Tube
Product type
Voltage reference
Enclosure
TO 220 5
Output voltage (min.)
1.23 V
Power output
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 1
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

LM2576T-ADJG

Product type

Voltage reference

Enclosure

TO 220 5

Manufacturer

ON Semiconductor

Output configuration

Positive

Input voltage (max.)

40 V

Output voltage (min.)

1.23 V

Power output

3 A

Topology

Buck

No. of outputs

1

Input voltage (min.)

4.75 V

Output voltage (max.)

37 V

Switching frequency (max.)

52 kHz

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Mounting type

Through-hole

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027603 ON Semiconductor LM2576T-ADJG Voltage reference TO 220 5 Positive 3 A Tube

User & Safety Instructions

User & Safety Instructions 3027603 ON Semiconductor LM2576T-ADJG Voltage reference TO 220 5 Positive 3 A Tube

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)