• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor MC33063ADR2G Voltage regulator - DC/DC voltage regulator SO 8 Positive Adjustable 1.50 A Tape on Full r

Packaging type
Tape on Full reel
Product type
Voltage regulator - DC/DC voltage regulator
Enclosure
SO 8
Output type
Adjustable
Output voltage (min.)
1.25 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

7320 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.98441 / piece)
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

MC33063ADR2G

Product type

Voltage regulator - DC/DC voltage regulator

Enclosure

SO 8

Manufacturer

ON Semiconductor

Output configuration

Positive

Output type

Adjustable

Input voltage (max.)

40 V

Output voltage (min.)

1.25 V

Power output

1.50 A

Topology

Buck-boost

No. of outputs

1

Input voltage (min.)

3 V

Output voltage (max.)

40 V

Switching frequency (max.)

100 kHz

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 3027614 ON Semiconductor MC33063ADR2G Voltage regulator - DC/DC voltage regulator SO 8 Positive Adjustable 1.50 A Tape on Full r

User & Safety Instructions

User & Safety Instructions 3027614 ON Semiconductor MC33063ADR2G Voltage regulator - DC/DC voltage regulator SO 8 Positive Adjustable 1.50 A Tape on Full r

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)