Tape on Full reel
MC34063ADR2G
Voltage regulator - DC/DC voltage regulator
SO 8
ON Semiconductor
Positive
Adjustable
40 V
1.25 V
1.50 A
Buck-boost
1
3 V
40 V
100 kHz
-40 °C
+85 °C
Surface-mount
yes
Datasheet 3027619 ON Semiconductor MC34063ADR2G Voltage regulator - DC/DC voltage regulator SO 8 Positive Adjustable 1.50 A Tape on Full r
User & Safety Instructions 3027619 ON Semiconductor MC34063ADR2G Voltage regulator - DC/DC voltage regulator SO 8 Positive Adjustable 1.50 A Tape on Full r
The necessary accessories are required to use the article as described.