
Number
Minimum order quantity: 20
Total (€ 0.15 / piece)
€ 0.21
-29 %
€ 3.00
incl. VAT
14-day return policy included
Highlights & Details
Bipolar standard power transistor
Our service for you
Technical specifications
- Type
2N3904BU
- Product type
Transistor (BJT) - Discrete
- Enclosure
TO 92 3
- Manufacturer
ON Semiconductor
- Manuf. code
OnS
- Channels
1
- Type
NPN
- Collector current
200 mA
- Collector emitter voltage U(CEO)
40 V
- Collector-emitter saturation voltage (max.)
300 mV
- Power (max) P(TOT)
625 mW
- DC current gain (hFE)
100
- DC current gain hFE - reference current
10 mA
- DC current gain hFE - reference voltage
1 V
- Transit frequency f(T)
300 MHz
- Mounting type
Through-hole
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
NPN
Documents & Downloads
Datasheet
Datasheet 163350 ON Semiconductor Transistor (BJT) - Discrete 2N3904BU TO 92 3 No. of channels 1 NPN
User & Safety Instructions
User & Safety Instructions 163350 ON Semiconductor Transistor (BJT) - Discrete 2N3904BU TO 92 3 No. of channels 1 NPN
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.64€ 13.14*
What kind of Transistors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























