• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Transistor (BJT) - Discrete 2N3906TA TO 92 3 No. of channels 1 PNP

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO 92 3
Type
PNP
Collector current
-200 mA
Collector emitter voltage U(CEO)
-40 V
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.16 / piece)
€ 4.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2N3906TA

Product type

Transistor (BJT) - Discrete

Enclosure

TO 92 3

Manufacturer

ON Semiconductor

Manuf. code

OnS

Channels

1

Type

PNP

Collector current

-200 mA

Collector emitter voltage U(CEO)

-40 V

Collector-emitter saturation voltage (max.)

-400 mV

Power (max) P(TOT)

625 mW

DC current gain (hFE)

100

DC current gain hFE - reference current

-10 mA

DC current gain hFE - reference voltage

-1 V

Transit frequency f(T)

250 MHz

Mounting type

Through-hole

Content

1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.25€ 7.95*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)