
Number
Total (€ 0.12 / piece)
€ 0.12
incl. VAT
14-day return policy included
Technical specifications
- Type
BC546CTA
- Product type
Transistor (BJT) - Discrete
- Enclosure
TO 92 3
- Manufacturer
ON Semiconductor
- Manuf. code
OnS
- Channels
1
- Type
NPN
- Collector current
100 mA
- Collector emitter voltage U(CEO)
65 V
- Collector-emitter saturation voltage (max.)
600 mV
- Collector cutoff current
15 nA
- Power (max) P(TOT)
500 mW
- DC current gain (hFE)
420
- DC current gain hFE - reference current
2 mA
- DC current gain hFE - reference voltage
5 V
- Transit frequency f(T)
300 MHz
- Mounting type
Through-hole
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1262955 ON Semiconductor Transistor (BJT) - Discrete BC546CTA TO 92 3 No. of channels 1 NPN
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.57€ 3.27*
What kind of Transistors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























