
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Technical specifications
- Type
D44H11TU
- Product type
Transistor (BJT) - Discrete
- Enclosure
TO 220 3
- Manufacturer
ON Semiconductor
- Manuf. code
OnS
- Channels
1
- Type
NPN
- Collector current
10 A
- Collector emitter voltage U(CEO)
80 V
- Collector-emitter saturation voltage (max.)
1 V
- Collector cutoff current
10 µA
- Power (max) P(TOT)
60 W
- DC current gain (hFE)
40
- DC current gain hFE - reference current
4 A
- DC current gain hFE - reference voltage
1 V
- Transit frequency f(T)
50 MHz
- Mounting type
Through-hole
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1263132 ON Semiconductor Transistor (BJT) - Discrete D44H11TU TO 220 3 No. of channels 1 NPN
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.94€ 4.64*
What kind of Transistors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























