
Technical specifications
- Type
PN2222ATA
- Product type
Transistor (BJT) - Discrete
- Enclosure
TO 92 3
- Manufacturer
ON Semiconductor
- Manuf. code
OnS
- Channels
1
- Type
NPN
- Collector current
600 mA
- Collector emitter voltage U(CEO)
40 V
- Collector-emitter saturation voltage (max.)
1 V
- Collector cutoff current
10 nA
- Power (max) P(TOT)
625 mW
- DC current gain (hFE)
100
- DC current gain hFE - reference current
150 mA
- DC current gain hFE - reference voltage
10 V
- Transit frequency f(T)
300 MHz
- Mounting type
Through-hole
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1265001 ON Semiconductor Transistor (BJT) - Discrete PN2222ATA TO 92 3 No. of channels 1 NPN
User & Safety Instructions
User & Safety Instructions 1265001 ON Semiconductor Transistor (BJT) - Discrete PN2222ATA TO 92 3 No. of channels 1 NPN
Frequently Bought Together
(*All information is plus legal VAT)€ 11.85€ 9.55*
What kind of Transistors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























