
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
One For All WM 4251 TV wall mount
- Holder type: Rotatable, Tiltable, Swivelling, Retractable
- Supports VESA standards up to
- Suitable for displays sized (range): 48,3 cm (19") - 109,2 cm (43")
- Load capacity (max.) 30 kg
Technical specifications
- Screen type: LCD, LED, Plasma
- Product type
TV wall mount
- Suitable for
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
50,8 cm (20")
51,1 cm (20,1")
53,3 cm (21")
54,1 cm (21,3")
54,6 cm (21,5")
54,9 cm (21,6")
55,9 cm (22")
Show more
- Suitable for
48,3 cm (19") - 109,2 cm (43")
- Holder type
Rotatable
Tiltable
Swivelling
Retractable
- Max. load capacity
30 kg
No
75 x 75 mm
200 x 100 mm
200 x 200 mm
- Rotation
180°
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
49 mm
- Distance to wall (max.)
395 mm
- Width
240 mm
- Height
240 mm
- Depth
62 mm
- Factory colour
Black
- Weight
1.35 kg
- Dim
(W x H x D) 240 x 240 x 62 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349310 One For All WM 4251 TV wall mount 48,3 cm (19") - 109,2 cm (43") Rotatable, Tiltable, Swivelling, Retractable
Description
The particularly robust Solid Line
the combination of high-quality materials, integrated setup tools, comfortable cable management system and robust design makes the Solid Line TV wall bracket a valuable accessory for those who are looking for an easy installation even more strong attachment for their TVs.
Television from every viewing angle
TV wall bracket with comfort, thanks to setting options of 180° horizontal and 15° vertical. To fold the TV set flat, tilt and swivel. For a clear and casual style in the living room. Thanks to the versatile setting options, it is also ideal for the kitchen or the bedroom.
Stable design for best hold
the TV wall bracket of THE SOLID-Series impresses through robust design, which offers the best hold for your TV-device at all times. High-quality materials support TVs weighing up to 30 kg.
Cable management
hide unsightly cables with the help of the integrated cable management - for a clean and neat installation.
Easy installation using the app
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports Apple and Android.
This text is machine translated.
the combination of high-quality materials, integrated setup tools, comfortable cable management system and robust design makes the Solid Line TV wall bracket a valuable accessory for those who are looking for an easy installation even more strong attachment for their TVs.
Television from every viewing angle
TV wall bracket with comfort, thanks to setting options of 180° horizontal and 15° vertical. To fold the TV set flat, tilt and swivel. For a clear and casual style in the living room. Thanks to the versatile setting options, it is also ideal for the kitchen or the bedroom.
Stable design for best hold
the TV wall bracket of THE SOLID-Series impresses through robust design, which offers the best hold for your TV-device at all times. High-quality materials support TVs weighing up to 30 kg.
Cable management
hide unsightly cables with the help of the integrated cable management - for a clean and neat installation.
Easy installation using the app
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports Apple and Android.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












