• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All WM 2453 TV wall mount 81,3 cm (32") - 165,1 cm (65") Rotatable, Tiltable, Swivelling, Retractable

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One For All WM 2453 TV wall mount

  • Holder type: Rotatable, Tiltable, Swivelling, Retractable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
  • Load capacity (max.) 50 kg

Technical specifications

  • Screen type: LCD, LED, Plasma, OLED
Product type

TV wall mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

Show more
Suitable for

81,3 cm (32") - 165,1 cm (65")

Holder type

Rotatable

Tiltable

Swivelling

Retractable

Max. load capacity

50 kg

No

400 x 300 mm

300 x 100 mm

300 x 200 mm

Rotation

180°

Tilt range (bottom)

15°

Tilt range (top)

20°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

60 mm

Distance to wall (max.)

473 mm

Width

60 cm

Height

48 cm

Depth

43 cm

Factory colour

Black

Weight

3.7 kg

Dim

(W x H x D) 60 x 48 x 43 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2349304 One For All WM 2453 TV wall mount 81,3 cm (32") - 165,1 cm (65") Rotatable, Tiltable, Swivelling, Retractable

User & Safety Instructions

User & Safety Instructions 2349304 One For All WM 2453 TV wall mount 81,3 cm (32") - 165,1 cm (65") Rotatable, Tiltable, Swivelling, Retractable

Description

Easy installation with one For All tool app
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports Apple and Android.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)