• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

One For All WM 2411 TV wall mount 81,3 cm (32") - 165,1 cm (65") Rigid

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One For All WM 2411 TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
  • Load capacity (max.) 100 kg

Technical specifications

  • Screen type: LCD, LED, Plasma
Product type

TV wall mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

Show more
Suitable for

81,3 cm (32") - 165,1 cm (65")

Holder type

Rigid

Max. load capacity

100 kg

No

400 x 300 mm

300 x 100 mm

300 x 200 mm

Distance to wall (min.)

25 mm

Distance to wall (max.)

25 mm

Width

47.9 cm

Height

20.6 cm

Depth

2.5 cm

Factory colour

Black

Weight

0.16 kg

Dim

(W x H x D) 47.9 x 20.6 x 2.5 cm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2349301 One For All WM 2411 TV wall mount 81,3 cm (32") - 165,1 cm (65") Rigid

User & Safety Instructions

User & Safety Instructions 2349301 One For All WM 2411 TV wall mount 81,3 cm (32") - 165,1 cm (65") Rigid

Description

Easy installation with one For All tool app
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports Apple and Android.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)