
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
One For All WM 2651 TV wall mount
- Holder type: Rotatable, Swivelling, Tiltable, Retractable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 213,4 cm (84")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 213,4 cm (84")
- Holder type
Rotatable
Swivelling
Tiltable
Retractable
- Max. load capacity
50 kg
No
400 x 300 mm
600 x 300 mm
300 x 200 mm
- Rotation
180°
- Tilt range (bottom)
20°
- Tilt range (top)
20°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
60 mm
- Distance to wall (max.)
473 mm
- Width
66 cm
- Height
43 cm
- Depth
47.3 cm
- Factory colour
Black
- Weight
3.1 kg
- Dim
(W x H x D) 66 x 43 x 47.3 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349307 One For All WM 2651 TV wall mount 81,3 cm (32") - 213,4 cm (84") Rotatable, Swivelling, Tiltable, Retractable
User & Safety Instructions
User & Safety Instructions 2349307 One For All WM 2651 TV wall mount 81,3 cm (32") - 213,4 cm (84") Rotatable, Swivelling, Tiltable, Retractable
Description
Easy installation with one For All tool app
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports Apple and Android.
This text is machine translated.
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports Apple and Android.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 61.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































