
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Highlights & Details
One For All WM 4452 TV wall mount
- Holder type: Swivelling, Rotatable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
- Load capacity (max.) 50 kg
Technical specifications
- Screen type: LCD, LED, Plasma, OLED
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Holder type
Swivelling
Rotatable
Tiltable
- Max. load capacity
50 kg
No
400 x 400 mm
400 x 200 mm
400 x 300 mm
- Rotation
180°
- Tilt range (bottom)
15°
- Tilt range (top)
20°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
60 mm
- Distance to wall (max.)
473 mm
- Width
60 cm
- Height
43 cm
- Depth
65 mm
- Factory colour
Black
- Weight
5.3 kg
- Dim
(W x H x D) 60 x 43 x 65 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349311 One For All WM 4452 TV wall mount 81,3 cm (32") - 165,1 cm (65") Swivelling, Rotatable, Tiltable
User & Safety Instructions
User & Safety Instructions 2349311 One For All WM 4452 TV wall mount 81,3 cm (32") - 165,1 cm (65") Swivelling, Rotatable, Tiltable
Description
The particularly robust Solid Line
the combination of high-quality materials, integrated setup tools, comfortable cable management system and robust design makes the Solid Line TV wall bracket a valuable accessory for those who are looking for an easy installation even more strong attachment for their TVs.
Fully movable, ideal for angles and corners
the fully movable TV wall holder for even more TV experience. Maximum flexibility for the alignment of the TV set in every conceivable direction. Flat folded, tiltable and swiveling up to 180° horizontal and 15° vertical. Thanks to the versatile setting options ideal for TV sets in corners and angles or in adjacent rooms.
Stable design for best hold
the TV wall bracket of THE SOLID-Series impresses through robust design, which offers the best hold for your TV-device at all times. High-quality materials support TVs weighing up to 50 kg.
Easy installation using the app
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports iOS and Android.
This text is machine translated.
the combination of high-quality materials, integrated setup tools, comfortable cable management system and robust design makes the Solid Line TV wall bracket a valuable accessory for those who are looking for an easy installation even more strong attachment for their TVs.
Fully movable, ideal for angles and corners
the fully movable TV wall holder for even more TV experience. Maximum flexibility for the alignment of the TV set in every conceivable direction. Flat folded, tiltable and swiveling up to 180° horizontal and 15° vertical. Thanks to the versatile setting options ideal for TV sets in corners and angles or in adjacent rooms.
Stable design for best hold
the TV wall bracket of THE SOLID-Series impresses through robust design, which offers the best hold for your TV-device at all times. High-quality materials support TVs weighing up to 50 kg.
Easy installation using the app
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports iOS and Android.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 64.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































