
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
One For All WM 2451 TV wall mount
- Holder type: Rotatable, Tiltable, Retractable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 165,1 cm (65")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
- Suitable for
33,0 cm (13") - 165,1 cm (65")
- Holder type
Rotatable
Tiltable
Retractable
Swivelling
- Max. load capacity
30 kg
No
75 x 75 mm
400 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 100 mm
- Rotation
180°
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
49 mm
- Distance to wall (max.)
393 mm
- Width
24.9 cm
- Height
24 cm
- Depth
4.9 cm
- Factory colour
Black
- Weight
2.2 kg
- Dim
(W x H x D) 24.9 x 24 x 4.9 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349303 One For All WM 2451 TV wall mount 33,0 cm (13") - 165,1 cm (65") Rotatable, Tiltable, Retractable, Swivelling
User & Safety Instructions
User & Safety Instructions 2349303 One For All WM 2451 TV wall mount 33,0 cm (13") - 165,1 cm (65") Rotatable, Tiltable, Retractable, Swivelling
Description
Easy installation with one For All tool app
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports Apple and Android.
This text is machine translated.
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports Apple and Android.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































