
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
One For All WM 2151 TV wall mount
- Holder type: Retractable, Tiltable, Rotatable
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Holder type
Retractable
Tiltable
Rotatable
- Max. load capacity
30 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
15°
- Tilt range (top)
0°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
49 mm
- Distance to wall (max.)
393 mm
- Width
13 cm
- Height
22 cm
- Depth
39 cm
- Factory colour
Black
- Weight
1.36 kg
- Dim
(W x H x D) 13 x 22 x 39 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349300 One For All WM 2151 TV wall mount 33,0 cm (13") - 68,6 cm (27") Retractable, Tiltable, Rotatable
User & Safety Instructions
User & Safety Instructions 2349300 One For All WM 2151 TV wall mount 33,0 cm (13") - 68,6 cm (27") Retractable, Tiltable, Rotatable
Description
Easy installation using the app
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports Apple and Android.
This text is machine translated.
How to mount the TV wall bracket correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports Apple and Android.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 37.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































