• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oral-B OxyJet MD20 4210201164272 Oral irrigator Blue, White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Oral-B OxyJet MD20 4210201164272 Oral irrigator Blue, White

  • Micro-air bubble technology: Enrichment of water with air to combat plaque bacteria.
  • Two types of strum: Jet of rotation (for gentle gum massage) and single beam (for the purposeful cleaning of spaces between teeth).
  • Pressure control: 5-level adjustable water pressure.

Technical specifications

  • Micro air-bubble technology
  • Continuously adjustable water pressure
  • 2 beam types (rotating/simple)
  • suitable for flushing
  • Water pressure max. 5 bar;
  • Integrated air filter for cleaning the internal air
  • cable length approx. 1.3 m
Operating mode

Network connection (with station and cable)

Product type

Oral irrigator

Plug-on brushes

4x OxyJet plug-in nozzles

Power supply (LOV)

mains-powered

Factory colour

Blue

White

Operating voltage

240 V AC

Dim

(W x H x D) 171 x 232 x 188 mm

Weight

960 g

Type

Table device / station suitable for wall mounting

Tank volume

0.6 l

Width

171 mm

Height

232 mm

Depth

188 mm

UKCA

yes

Number of heads

4 Kopf/Köpfe

Water level indicator

yes

Adjustable water flow

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820555 Oral-B OxyJet MD20 4210201164272 Oral irrigator Blue, White

Description

The Oral-B OxyJet oral irrigator enriches daily oral hygiene through innovative micro-air bubble technology. Enriched water fights plaque bacteria and massages the gums gently. Thanks to the continuously adjustable water pressure, the cleaning can be individually adjusted – Ideal for the care of gums, bridges, implants and braces.

This text is machine translated.

Features

  • Station with 600 ml water tank
  • Storage case for spare nozzles
  • Stepless pressure regulator (1 to 5)
  • Rotating and individual water jet can be switched
  • Air filter

Scope of delivery

  • Handset
  • Charger
  • 1x brush head
  • User manual.

More interesting products

(*All information is plus legal VAT)