There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Active current meter (single phase)
Electricity meter (AC)
40 A
Digital
230 V AC
Data transfer directly to your smartphone via Wi-Fi and Bluetooth
Manufacturer-specific
Grey
White
(L x W x H) 65 x 18 x 90 mm
100 g
20 mA
Smartphone APP (graphical representation) & LED-pulse display on the device
0.01 kWh to 999 999.99 kWh
Alternating current for DIN-rail (1 TE)
230 V AC
1.5 W
18 mm
65
50 Hz
Class 1
No
Active power
Active energy
Amperage
Voltage
207 up to 253 V AC
253 V AC
207 V AC
18 mm
90 mm
65 mm
40 A
0.25 A
0.25 up to 40 A
kW-Zähler
0,05 W bis 9200 W
0,25 A bis 40 A
1
0.5
9.2 kW
0.05 W
0.05 up to 9.2 kW
Datasheet 3828170 ORBIS Zeitschalttechnik kW-Zähler OB7010001 Electricity meter (AC) Digital 40 A MID-approved: No 1 pc(s)
User & Safety Instructions 3828170 ORBIS Zeitschalttechnik kW-Zähler OB7010001 Electricity meter (AC) Digital 40 A MID-approved: No 1 pc(s)