There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Active power meter (direct measurement, MID tested)
Electricity meter (AC)
100 A
Digital
Calibrated
230 V AC
Officially calibrated MID device with integrated Modbus RTU bus communication with minimum width (1 TE)
White
Grey
(L x W x H) 62 x 18 x 90 mm
120 g
20 mA
7 digit LCD display ($6+1$ digits, e.g. 999999.9 kWh)
0.0 to 999 999.9 kWh
Modular installation device for 35 mm DIN top hat rail (1 units)
230 V AC
0.4 W
Very low standby consumption of measurement and electronic components
18
90 mm
50 Hz
Class B / Class 1
Yes
Active energy
Amperage
Voltage
Frequency
195 up to 265 V AC
265 V AC
195 V AC
18 mm
90 mm
62 mm
100 A
0.02 A
0.02 up to 100 A
kW-Zähler
0 bis 23 kW
0,02 A bis 100 A
1
0
23 kW
4.6 W
4.6 up to 23 kW
Datasheet 3828164 ORBIS Zeitschalttechnik kW-Zähler OB7010002 Electricity meter (AC) Digital 100 A MID-approved: Yes 1 pc(s)
User & Safety Instructions 3828164 ORBIS Zeitschalttechnik kW-Zähler OB7010002 Electricity meter (AC) Digital 100 A MID-approved: Yes 1 pc(s)