LED (monochrome)
E-27
6.5 W
806 lm
60 W
White
matte
300°
Pear shape
Neutral white
60 W - 74.9 W
4000 K
4000 K
No
10000 h
100000
0.50 s
0.5
70 %
230 V
52 mA
105 mm
60 mm
5 pc(s)
E (A - G)
7 kWh/1000h
(Ø x L) 60 mm x 105 mm
10000 h
7.00 W
806 lm
840
80 Ra
29 g
5 W - 7.4 W
+40 °C
-20 °C
Datasheet 2436866 OSRAM 4058075466531 LED (monochrome) EEC E (A - G) E-27 Pear shape 6.5 W = 60 W Neutral white (Ø x L) 60 mm x 105 mm 5 p
Warranty Terms 2436866 OSRAM 4058075466531 LED (monochrome) EEC E (A - G) E-27 Pear shape 6.5 W = 60 W Neutral white (Ø x L) 60 mm x 105 mm 5 p