• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4058075466555 LED (monochrome) EEC G (A - G) GU10 4.3 W = 30 W Cool white (Ø x L) 51 mm x 55 mm 5 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED BASE PAR16 50 36° 4.3 W/4000K GU10

  • LED lamps for mains voltage
  • Not dimmable
  • Socket: GU10
  • Replaces reflector lamps with 50 W.

Technical specifications

Product type

LED (monochrome)

GU10

4.3 W

350 lm

30 W

Factory colour

Silver

Version

clear

Radiation angle

120°

Colour

Cool white

≙ power rating of a light bulb (range)

25 W - 39.9 W

4000 K

Colour temperature range

4000 K

No

10000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.4

EOL luminous flux retention

70 %

Operating voltage

230 V

Current consumption

35 mA

Length

55 mm

(Ø)

51 mm

Content

5 pc(s)

G (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 51 mm x 55 mm

Durability rating

10000 h

Power rating

4.30 W

Rated luminous flux

350 lm

Colour rendering

840

Colour rendering index

80 Ra

Weight

43 g

Power range

2.5 W - 4.9 W

Max. temperature

40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2436857 OSRAM 4058075466555 LED (monochrome) EEC G (A - G) GU10 4.3 W = 30 W Cool white (Ø x L) 51 mm x 55 mm 5 pc(s)

Warranty Terms

Warranty Terms 2436857 OSRAM 4058075466555 LED (monochrome) EEC G (A - G) GU10 4.3 W = 30 W Cool white (Ø x L) 51 mm x 55 mm 5 pc(s)

Description

PAR16 LED reflector lamps with retrofit plug base. Application areas: Spot lighting for light accents. Applications in the household. Radiate heat-sensitive objects such as food, plants, etc. Outdoor applications only in suitable lamps. As a downlight for marking corridors, doors, stairs, etc. For atmospheric lighting accents in living rooms and party rooms. Living spaces, especially when the lamp is visible.

This text is machine translated.

Features

  • Mercury-free lamps
  • ideal for economical spot lighting
  • Alternative to high-voltage halogen lamps
  • Very low power consumption
  • No UV and IR-close components in the light beam
  • Shock and vibration-proof thanks to LED technology
  • Professional thermal management
  • Spot lighting for light accents
  • Applications in the household
  • Radiate heat-sensitive objects such as food, plants, etc.
  • Outdoor applications only in suitable lamps