• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4058075610149 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Warm white (Ø x L) 37 mm x 107 mm 2 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM 4058075610149 LED (monochrome) E14 4.9 W = 40 W Warm white Candle shape

  • Power= 4.9 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

4.9 W

470 lm

40 W

Factory colour

White

Version

matte

Radiation angle

200°

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 K

Yes

25000 h

Circuits

100000

Ignition time

0.50 s

EOL luminous flux retention

70 %

Operating voltage

230 V

Current consumption

39 mA

Length

107 mm

(Ø)

37 mm

Content

2 pc(s)

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 37 mm x 107 mm

Durability rating

25000 h

Power rating

4.90 W

Rated luminous flux

470 lm

Colour rendering

827

Colour rendering index

80 Ra

Weight

25 g

Power range

2.5 W - 4.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2436860 OSRAM 4058075610149 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Warm white (Ø x L) 37 mm x 107 mm 2 pc(

Warranty Terms

Warranty Terms 2436860 OSRAM 4058075610149 LED (monochrome) EEC F (A - G) E14 Candle shape 4.9 W = 40 W Warm white (Ø x L) 37 mm x 107 mm 2 pc(

Description

Consumer LED RGBW lamps with remote control. Large area adjustable light colors including white. Four dynamic effects: Flash, strobe, smooth, mode. Dimmable via remote control. Individual control. No app or smartphone required to control the lamp. Comfortable and intuitive infrared remote control. Switch, dim in 4 steps and color setting by pressing a button. Color loops for dynamic color change.

This text is machine translated.

Features

  • Four dynamic effects: Flash, strobe, smooth, mode
  • Dimmable via remote control
  • Easy to set up
  • Up to 80 % less energy consumption compared to conventional incandescent lamps.
  • Individual control
  • No app or smartphone required to control the lamp
  • Comfortable and intuitive infrared remote control
  • Switch, dim in 4 steps and color setting by pressing a button
  • Color loops for dynamic color change
  • Applications in the household