
OSRAM 4058075607095 LED (monochrome) EEC F (A - G) S14s 9.9 W = 75 W Warm white (Ø x L) 29 mm x 1000 mm 1 pc(s)
Highlights & Details
OSRAM 4058075607095 LED (monochrome) S14s 9.9 W = 75 W Warm white
- Power= 9.9 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
S14s
9.9 W
1055 lm
75 W
- Factory colour
White
- Version
matte
- Radiation angle
200°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
2700 K
- Colour temperature range
2700 K
Yes
25000 h
- Circuits
100000
- Ignition time
0.50 s
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Current consumption
58 mA
- Length
1000 mm
- (Ø)
29 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
10 kWh/1000h
- Dim
(Ø x L) 29 mm x 1000 mm
- Durability rating
25000 h
- Power rating
9.90 W
- Rated luminous flux
1055 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
245 g
- Power range
7.5 W - 9.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2436846 OSRAM 4058075607095 LED (monochrome) EEC F (A - G) S14s 9.9 W = 75 W Warm white (Ø x L) 29 mm x 1000 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2436846 OSRAM 4058075607095 LED (monochrome) EEC F (A - G) S14s 9.9 W = 75 W Warm white (Ø x L) 29 mm x 1000 mm 1 pc(s)
Security datasheet
Security datasheet 2436846 OSRAM 4058075607095 LED (monochrome) EEC F (A - G) S14s 9.9 W = 75 W Warm white (Ø x L) 29 mm x 1000 mm 1 pc(s)
Warranty Terms
Warranty Terms 2436846 OSRAM 4058075607095 LED (monochrome) EEC F (A - G) S14s 9.9 W = 75 W Warm white (Ø x L) 29 mm x 1000 mm 1 pc(s)
Description
This text is machine translated.
Features
- LED alternative to rod-shaped bulbs
- Dimmable
- For particularly homogeneous illumination
- Mercury-free lamps
- Glass plunger
- Very long life of up to 25,000 h.
- Low energy consumption
- Good color reproduction
- ideal for mirror lighting
- Hotels, restaurants
- Applications in the household


















