• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive LEDIL415 LEDinspect RECHARGEABLE UNDERBONNET LIGHT LED (monochrome) Bonnet light rechargeable, via USB

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Battery-hood lamp LEDINSPECT LEDIL415

  • 6500KLED - Inspection lampRotates up to 360°2 light functionsExtendable up to 1.8 meter
  • A symbol with a stylised battery, surrounded by arrows, on an orange background. Underneath it reads 'RECHARGEABLE'.
  • Symbol of a light with arrows pointing outwards and downwards. Labelled '1200lm HIGH, 600lm LOW', indicating brightness settings.
  • Symbol of an adjustable pole, with an arrow next to it. Text: 'Extendable up to 1.8m'

Technical specifications

Dim

(L x W x H) 72 x 62 x 1153 mm

Product type

Bonnet light

LEDs

32 pc(s)

Work light features

Various lighting modes

Bulb type

LED (monochrome)

Technology

Lithium

Operating voltage

3.7

Li-ion rechargeable battery

Factory colour

White

Colour temperature type

6500 K

Weight

840 g

Charging time

3 h

16.28 W

Luminous flux

1200 lm

Width

62 mm

Height

1153 mm

Length

72 mm

Protection class

IP65

Power supply (LOV)

rechargeable

via USB

n.rel.

No. of power packs included

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624244 Osram Automotive LEDIL415 LEDinspect RECHARGEABLE UNDERBONNET LIGHT LED (monochrome) Bonnet light rechargeable, via USB

Warranty Terms

Warranty Terms 2624244 Osram Automotive LEDIL415 LEDinspect RECHARGEABLE UNDERBONNET LIGHT LED (monochrome) Bonnet light rechargeable, via USB

Description

This rechargeable motor room light is perfect for professional and private use. With two light functions up to 1200lm (high), 600lm (low) and one 360º rotating light strip, this light offers different settings for a variety of tasks. The LEDINECT Rechargeable Underbonnet Light is especially versatile and can be extended to a length of up to 1,80m and can therefore provide optimum illumination for the engine compartment in a wide range of vehicles. The rechargeable battery allows up to 2 hours of operation with strong power or up to 4.5 h with weak power and with a charging time of only approximately 3 hours, this OSRAM lamp is ready for use again quickly. A USB-C charging cable with 1.2m length for charging the lithium-batteries is included in the delivery. According to protection class IP65, this lamp has protection against the penetration of dust particles and against splash water and is tested for shock resistance according to IK07. With a weight of only 840g and the soft pads at both ends of the mounting bar, this light strip is designed to prevent damage to the hood when used properly and therefore to attach Ideal to the bonnet of various vehicles from small to large in professional workshops. OSRAM also provides a 2-year warranty.

This text is machine translated.

Features

  • Up to 1200 lm (strong) and 600 lm (weak)Up to 4.5 h operating durationRechargeable via USB-C port: Approximately 3 hours charging timeExtendable up to 1.8 meter and thus suitable for a number of vehiclesProtection against dust and splash water penetration according to IP65 and checked for shock resistance according to IK07

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)