• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive LEDIL416 LED (monochrome) Work light rechargeable 10 W 1000 lm

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDSPECT FLEXIBLE INSPECTION LIGHT

  • Multifunctional inspection light, due to its properties and flexibility
  • Light can be directed where it is needed
  • Magnetic attachment, or clamped with padded hook

Technical specifications

Dim

(L x W x H) 1950 x 32 x 39 mm

Product type

Work light

LEDs

75

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

5 V

Factory colour

Black

Colour temperature type

6200 K

Weight

259 g

Capacity (mAh, Ah)

4.4 Ah

10 W

Luminous flux

1000 lm

Width

32 mm

Height

39 mm

Length

1950 mm

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339826 Osram Automotive LEDIL416 LED (monochrome) Work light rechargeable 10 W 1000 lm

User & Safety Instructions

User & Safety Instructions 3339826 Osram Automotive LEDIL416 LED (monochrome) Work light rechargeable 10 W 1000 lm

Description

Inspection lights are an indispensable part of every professional's tool box. Lamps under the hood provide bright light in a wide range, so that professional users can work with maximum visibility.
LEDINSPECT FLEXIBLE INSPECTION LIGHT enables the user to place the light exactly where it is needed. Our most versatile inspection lamp has removable elastic bands, with which the lamp can be placed on surfaces with a width of up to 2.1 m. The light strip is completely flexible so that the light can adjust around the working area. The swivel ends have strong magnetic connections and USB-C charging.

This text is machine translated.

Features

  • The lamp can be placed areas with a width of up to 2.1 m.
  • The product can be attached to metal surfaces with magnets or the padded mounting hooks at different places of the vehicle
  • Robust design, which is suitable for the workshop environment
  • Can be stored in small rooms

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)