• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive OTI200 Compressor OTI200 Analogue manometer, Cable tidy, Surge protection

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Analogueue tire pump TYREinflate200

  • Power connection via cigarette lighter
  • Tire inflation in 4.5 minutes
  • The image shows a symbol representing a tyre inflation time of 4.5 minutes. Two tyre symbols are placed side by side, one flat and one inflated.
  • Three white symbols on a black background. On the left and in the centre are wide candles, on the right is a long, thin candle.
  • A symbol shows a wind-up cable with an arrow and plug. Underneath it reads 'Wind-up Cable'.

Technical specifications

Dim

(L x W x H) 197 x 177 x 79 mm

Product type

Compressor

Operating voltage

12 V

Weight

662 g/m²

Features

Analogue manometer

Cable tidy

Surge protection

Width

177 mm

Height

79 mm

Length

197 mm

Power supply (LOV)

+ car connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2304669 Osram Automotive OTI200 Compressor OTI200 Analogue manometer, Cable tidy, Surge protection

Warranty Terms

Warranty Terms 2304669 Osram Automotive OTI200 Compressor OTI200 Analogue manometer, Cable tidy, Surge protection

Description

With the TYREInflate200, a tire can be reinflated from a flat tire in 4.5 minutes. It is equipped with a large on/off button for easy operation. The flat, solid design of the TyreInflate200 keeps the device stable during operation. The power is supplied via a 3 m long cable, the TyreInflate200 is connected via a 12 V socket in the car and makes it easier to reach all tires around the vehicle. Displays pressure values in kPa, bar, and PSI. Includes storage compartment for the tire valve caps. In addition, this contains a 3-part adapter for bicycle tires, motorcycle tires, balls and other inflatable objects. The portable, analogueue car air pump is the optimal companion for traveling, in case of breakdowns or a tire pressure loss. Pumps a tire fully back in up to 4.5 minutes (based on pumping a 13-inch tire without air to 2.41 bar).

This text is machine translated.

Features

  • 3m power cable with 12V fuse plug with power supply through the cigarette lighter in the vehicle
  • 50 mm large, analogueue pressure display with clear range display
  • suitable for inflating bicycles, Balls and other inflatable objects
  • Storage compartment for valve caps
  • 3 m power cable with 12V fuse plug
  • Flexible air hose with easily accessible holder
  • Three-piece adapter set included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.98*

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)