• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4099854633058 Essential Orbis E27 220mm 1 Lamp White Ceiling light LED (monochrome) E-27 White

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Essential Orbis E27 220mm 1 lamp white

Technical specifications

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED (monochrome)

E-27

Light features

Ceiling mount option

Protection class

I

IP20

Factory colour

White

Material

Steel

Glass

n.rel.

Light bulb included

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760820 OSRAM HOMELIGHTING 4099854633058 Essential Orbis E27 220mm 1 Lamp White Ceiling light LED (monochrome) E-27 White

User & Safety Instructions 3760820 OSRAM HOMELIGHTING 4099854633058 Essential Orbis E27 220mm 1 Lamp White Ceiling light LED (monochrome) E-27 White

Conformity certificate

Conformity certificate 3760820 OSRAM HOMELIGHTING 4099854633058 Essential Orbis E27 220mm 1 Lamp White Ceiling light LED (monochrome) E-27 White

Warranty Terms

Warranty Terms 3760820 OSRAM HOMELIGHTING 4099854633058 Essential Orbis E27 220mm 1 Lamp White Ceiling light LED (monochrome) E-27 White

Description

Essential ceiling lamp for simple applications with E27 base. Product features: Wall and ceiling lamp with E27 socket. Protection class: IP20 Product advantages: Sustainable solution thanks to replaceable light sources. Excellent price - performance ratio. Areas of application: Living areas (living room, dining room, bedroom, etc.). Technical equipment: Including mounting screws and plugs. Safety instructions: The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check that the wall/ceiling is suitable. If you are unsure, get professional advice. All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. Product of the protection class I. All electrically conductive metal housing parts which can absorb voltage during operation or maintenance, must be connected permanently to the protective conductor.

This text is machine translated.

Hints

The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check the wall/ceiling for its suitability. If you are unsure, get professional advice.,All electrical connections must be carried out by qualified personnel only.,Caution, danger of electric shock.,Product of protection class I. All electrically conductive metal parts of the casing which can take voltage during operation or maintenance of the fault must be connected permanently to the protective conductor.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)